



CM-105117BSTK | |
---|---|
DigiKey Part Number | 2671-CM-105117BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-105117BSTK |
Description | 1m SC/APC-SC/APC Singlemode Simp |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex | |
Ratings | OFNR, LSZH | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 60dB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.45000 | $40.45 |
10 | $36.37800 | $363.78 |
25 | $34.41760 | $860.44 |
99 | $32.37919 | $3,205.54 |