CM-100604WTBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-100604WTBSTK
CM-100604WTBSTK
CM-100604WTBSTK

CM-100604WTBSTK

DigiKey Part Number
2671-CM-100604WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100604WTBSTK
Description
5Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
White
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$37.63000$37.63
10$33.86900$338.69
25$31.98720$799.68
99$30.10556$2,980.45
Alternate Color
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price: $37.63000
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 525
Unit Price: $37.63000
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 419
Unit Price: $37.63000
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 261
Unit Price: $27.60000
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 51
Unit Price: $281.30000
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 102
Unit Price: $77.15000
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 31
Unit Price: $115.72000
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1666
Unit Price: $29.79000