



CGL-3590USB1CX1Cv01-DEV | |
---|---|
DigiKey Part Number | 2671-CGL-3590USB1CX1Cv01-DEV-ND |
Manufacturer | |
Manufacturer Product Number | CGL-3590USB1CX1Cv01-DEV |
Description | DEV Product | 60W PD Host Inject |
Customer Reference | |
Detailed Description | - USB Type-C Power Delivery (PD) Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | USB PD 3.0 | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements | |
Base Product Number | - |