



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 10Gbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | Desktop, DIN Rail, Panel Mount | |
Features | USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,214.28000 | $1,214.28 |


