New Product
CG-10A33523-PCBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-10A33523-PCBA
CG-10A33523-PCBA
CG-10A33523-PCBA

CG-10A33523-PCBA

DigiKey Part Number
2671-CG-10A33523-PCBA-ND
Manufacturer
Manufacturer Product Number
CG-10A33523-PCBA
Description
10 Port GL 3523 Hub PCBA w/ LED
Customer Reference
Detailed Description
GL3523 - USB 3.1 Hub Reference Design Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
CG-10A33523-PCBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
Reference Design
Function
USB 3.1 Hub
Embedded
No
Utilized IC / Part
GL3523
Primary Attributes
12V ~ 24V Input Voltage
Secondary Attributes
ESD Protection, USB Interface(s)
Contents
Board(s)
Note
Review documentation for additional requirements
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.