Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W5280-6SG-P-524 | |
|---|---|
DigiKey Part Number | 468-W5280-6SG-P-524-ND |
Manufacturer | |
Manufacturer Product Number | W5280-6SG-P-524 |
Description | MULTI-CON-X INSTA-CLICK CABLE/CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.240" ~ 0.270" (6.10mm ~ 6.86mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $101.80850 | $10,180.85 |




