
W4382-4PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4382-4PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4382-4PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W4182-4PG-P-300 | Conxall/Switchcraft | 25 | 468-W4182-4PG-P-300-ND | $147.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.71000 | $137.71 |
| 10 | $117.00800 | $1,170.08 |
| 25 | $109.67800 | $2,741.95 |
| 50 | $104.44260 | $5,222.13 |
| 100 | $99.45880 | $9,945.88 |
| 250 | $93.23676 | $23,309.19 |
| 500 | $88.79154 | $44,395.77 |

