W4291-11PG-P-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $108.88550
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $111.67100
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $113.84800
Datasheet
11 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4291-11PG-P-300

DigiKey Part Number
468-W4291-11PG-P-300-ND
Manufacturer
Manufacturer Product Number
W4291-11PG-P-300
Description
MULTI-CON-X INSTA-CLICK WR PNL 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
UV Resistant
Number of Positions
11
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
Varies by Wire Gauge
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W4291-11PG-P-3ESConxall/Switchcraft0468-W4291-11PG-P-3ES-ND$108.88550Parametric Equivalent
W4292-11PG-P-300Conxall/Switchcraft0468-W4292-11PG-P-300-ND$111.67100Parametric Equivalent
W4292-11PG-P-3ESConxall/Switchcraft0468-W4292-11PG-P-3ES-ND$113.84800Parametric Equivalent
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
100$99.64290$9,964.29