Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3282-4SG-P-515 | |
|---|---|
DigiKey Part Number | 468-W3282-4SG-P-515-ND |
Manufacturer | |
Manufacturer Product Number | W3282-4SG-P-515 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3182-4SG-P-315 | Conxall/Switchcraft | 0 | 468-W3182-4SG-P-315-ND | $214.47920 | Parametric Equivalent |
| W3182-4SG-P-515 | Conxall/Switchcraft | 0 | 468-W3182-4SG-P-515-ND | $219.29040 | Parametric Equivalent |
| W3282-4SG-P-315 | Conxall/Switchcraft | 0 | 468-W3282-4SG-P-315-ND | $179.56400 | Parametric Equivalent |
| W3382-4SG-P-315 | Conxall/Switchcraft | 0 | 468-W3382-4SG-P-315-ND | $195.17840 | Parametric Equivalent |
| W3382-4SG-P-515 | Conxall/Switchcraft | 0 | 468-W3382-4SG-P-515-ND | $201.05840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $184.08920 | $4,602.23 |





