12 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3280-12PG-535

DigiKey Part Number
468-W3280-12PG-535-ND
Manufacturer
Manufacturer Product Number
W3280-12PG-535
Description
CONN PLUG MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
12
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.350" ~ 0.400" (8.89mm ~ 10.16mm)
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
E
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166.40000$166.40
10$141.43400$1,414.34
25$132.58000$3,314.50
50$126.25100$6,312.55
100$120.22790$12,022.79
300$111.26897$33,380.69
500$107.33464$53,667.32
Manufacturers Standard Package