7 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W16982-7SG-P-518

DigiKey Part Number
468-W16982-7SG-P-518-ND
Manufacturer
Manufacturer Product Number
W16982-7SG-P-518
Description
CONN PLUG FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Thermoplastic
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Features
Backshell, Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
7
Cable Opening
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Thermoplastic
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Thermoplastic
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$263.75000$263.75
10$224.13500$2,241.35
25$210.09880$5,252.47
50$200.07680$10,003.84
100$190.53490$19,053.49
250$178.61932$44,654.83
Manufacturers Standard Package