SF4282-9SG-3ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4282-9SG-3ES

DigiKey Part Number
468-SF4282-9SG-3ES-ND
Manufacturer
Manufacturer Product Number
SF4282-9SG-3ES
Description
SHIELDED MULTI-CON-X CONNECTORS,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Cap (Cover), Ground
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$618.14000$618.14
10$525.41600$5,254.16
25$492.54040$12,313.51
50$469.05600$23,452.80
100$446.69800$44,669.80
Manufacturers Standard Package