


DCP-USBAB-F | |
|---|---|
DigiKey Part Number | SC2321-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAB-F |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBAB-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.53000 | $224.53 |
| 10 | $190.83700 | $1,908.37 |
| 25 | $178.88680 | $4,472.17 |
| 50 | $170.35120 | $8,517.56 |
| 100 | $162.22660 | $16,222.66 |
| 250 | $152.08132 | $38,020.33 |
| 500 | $144.83290 | $72,416.45 |


