
CXS3102A20-27P-300 | |
|---|---|
DigiKey Part Number | CXS3102A20-27P-300-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A20-27P-300 |
Description | CONN RCPT MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CXS3102A20-27P-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Applications Lighting |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $234.23050 | $23,423.05 |


