4281-7PG-300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $69.47250
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $64.55190
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $73.00030
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $66.61630
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: $77.30180
Datasheet
7 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-7PG-300

DigiKey Part Number
SC3200-ND
Manufacturer
Manufacturer Product Number
4281-7PG-300
Description
CONN RCPT MALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
4281-7PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.08000$86.08
10$73.18000$731.80
25$68.59680$1,714.92
50$65.31980$3,265.99
100$62.20300$6,220.30
300$57.56530$17,269.59
500$55.52950$27,764.75
1,000$52.88200$52,882.00
Manufacturers Standard Package