
98789.6.2 | |
|---|---|
DigiKey Part Number | 2080-98789.6.2-ND |
Manufacturer | |
Manufacturer Product Number | 98789.6.2 |
Description | CABLE FEEDTHROUGH 43.94-48.51MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Chrome Plated M72x2 Silver |
Category | Thread Size M72x2 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.630" (16.00mm) |
Packaging Box | Panel Hole Size 2.830" (71.9mm) |
Part Status Active | Material Brass, Chrome Plated |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 1.730" (43.94mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 1.910" (48.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,386.04000 | $2,386.04 |

