
98771.6.1 | |
|---|---|
DigiKey Part Number | 2080-98771.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 98771.6.1 |
Description | CABLE FEEDTHROUGH 22.1-24.38MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass M36x2 Copper |
Category | Thread Size M36x2 |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 1.420" (36.1mm) |
Packaging Box | Material Brass |
Part Status Active | Color Copper |
Type Cable Feedthrough | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.870" (22.10mm) | Base Product Number |
Outside Cable Diameter (Max) 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $316.52000 | $3,165.20 |

