
98770.6 | |
|---|---|
DigiKey Part Number | 2080-98770.6-ND |
Manufacturer | |
Manufacturer Product Number | 98770.6 |
Description | CABLE FEEDTHROUGH 20.07-22.61MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M36x2 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.890" (22.61mm) | |
Thread Size | M36x2 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.420" (36.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $403.63500 | $4,036.35 |

