
98770.6.2 | |
|---|---|
DigiKey Part Number | 2080-98770.6.2-ND |
Manufacturer | |
Manufacturer Product Number | 98770.6.2 |
Description | CABLE FEEDTHROUGH 20.07-22.61MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Chrome Plated M36x2 Silver |
Category | Thread Size M36x2 |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 1.420" (36.1mm) |
Packaging Box | Material Brass, Chrome Plated |
Part Status Active | Color Silver |
Type Cable Feedthrough | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.790" (20.07mm) | Base Product Number |
Outside Cable Diameter (Max) 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $413.08100 | $4,130.81 |

