
98760.6 | |
|---|---|
DigiKey Part Number | 2080-98760.6-ND |
Manufacturer | |
Manufacturer Product Number | 98760.6 |
Description | CABLE FEEDTHROUGH 16-24.89MM M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M25x1.5 Silver |
Category | Thread Size M25x1.5 |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.980" (24.9mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Feedthrough | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.980" (24.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $159.96600 | $1,599.66 |

