
98759.6.1 | |
|---|---|
DigiKey Part Number | 2080-98759.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 98759.6.1 |
Description | CABLE FEEDTHROUGH 16-17.53MM M24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass M24x1.5 Copper |
Category | Thread Size M24x1.5 |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.940" (23.9mm) |
Packaging Box | Material Brass |
Part Status Active | Color Copper |
Type Cable Feedthrough | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.690" (17.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $151.11900 | $1,511.19 |

