
98684.6.2 | |
---|---|
DigiKey Part Number | 2080-98684.6.2-ND |
Manufacturer | |
Manufacturer Product Number | 98684.6.2 |
Description | CABLE FEEDTHROUGH 16-17.53MM M24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Chrome Plated M24x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.690" (17.53mm) | |
Thread Size | M24x1.5 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.940" (23.9mm) | |
Material | Brass, Chrome Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $530.43100 | $5,304.31 |