
98680.6 | |
|---|---|
DigiKey Part Number | 2080-98680.6-ND |
Manufacturer | |
Manufacturer Product Number | 98680.6 |
Description | CABLE FEEDTHROUGH 7.87-10.41MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M24x1.5 Silver |
Category | Thread Size M24x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.430" (10.92mm) |
Packaging Box | Panel Hole Size 0.940" (23.9mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Ingress Protection IP56 - Dust Protected, Water Resistant |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $571.64900 | $5,716.49 |

