
98661.6 | |
|---|---|
DigiKey Part Number | 2080-98661.6-ND |
Manufacturer | |
Manufacturer Product Number | 98661.6 |
Description | CABLE GLAND 7.87-10.41MM M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M25x1.5 Copper |
Category | Thread Size M25x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.430" (10.92mm) |
Packaging Box | Panel Hole Size 0.980" (24.9mm) |
Part Status Active | Material Brass |
Type Cable Gland | Color Copper |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $308.24000 | $3,082.40 |

