
98651.6 | |
---|---|
DigiKey Part Number | 2080-98651.6-ND |
Manufacturer | |
Manufacturer Product Number | 98651.6 |
Description | CABLE GLAND 7.87-10.41MM M18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M18x1.5 Copper |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | M18x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.710" (18.0mm) | |
Material | Brass | |
Includes | - | |
Color | Copper | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $378.86100 | $3,788.61 |