
98406.2 | |
---|---|
DigiKey Part Number | 2080-98406.2-ND |
Manufacturer | |
Manufacturer Product Number | 98406.2 |
Description | CABLE FEEDTHROUGH 18.03-24.89MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polystyrene (PS) PG29 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.710" (18.03mm) | |
Outside Cable Diameter (Max) | 0.980" (24.89mm) | |
Thread Size | PG29 | |
Thread Length | 1.480" (37.59mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polystyrene (PS) | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $15.59250 | $311.85 |