
98387.2 | |
|---|---|
DigiKey Part Number | 2080-98387.2-ND |
Manufacturer | |
Manufacturer Product Number | 98387.2 |
Description | CABLE GLAND M25 POLYAMIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Light Gray |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Thread Size M25x1.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $29.64340 | $1,482.17 |

