
98310.1 | |
|---|---|
DigiKey Part Number | 2080-98310.1-ND |
Manufacturer | |
Manufacturer Product Number | 98310.1 |
Description | CABLE GLAND 3.05-7.11MM 1/4" NPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/4" NPT Black |
Datasheet | Datasheet |
Category | Thread Size 1/4" NPT |
Manufacturer Conta-Clip, Inc. | Thread Length 0.590" (14.99mm) |
Packaging Bag | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.120" (3.05mm) | Base Product Number |
Outside Cable Diameter (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.51400 | $475.70 |

