
98023.6 | |
---|---|
DigiKey Part Number | 2080-98023.6-ND |
Manufacturer | |
Manufacturer Product Number | 98023.6 |
Description | CABLE GLND 4.57-9.91MM M16 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.180" (4.57mm) | |
Outside Cable Diameter (Max) | 0.390" (9.91mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.470" (11.94mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $39.99080 | $1,999.54 |