
98021.6 | |
---|---|
DigiKey Part Number | 2080-98021.6-ND |
Manufacturer | |
Manufacturer Product Number | 98021.6 |
Description | CABLE GLND 3.05-7.11MM M12 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.120" (3.05mm) | |
Outside Cable Diameter (Max) | 0.280" (7.11mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.470" (11.94mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $29.70600 | $1,485.30 |