
5991.0 | |
|---|---|
DigiKey Part Number | 2080-5991.0-ND |
Manufacturer | |
Manufacturer Product Number | 5991.0 |
Description | WIRE MARKER SLIP-ON 5MMX21MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.20" W x 0.83" L (5.0mm x 21.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.20" W x 0.83" L (5.0mm x 21.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.94480 | $388.96 |

