



3581.2 | |
---|---|
DigiKey Part Number | 2080-3581.2-ND |
Manufacturer | |
Manufacturer Product Number | 3581.2 |
Description | 8MM,FEEDTHRU2 SPRINGCLMPS;35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.67000 | $33.67 |
10 | $23.92700 | $239.27 |
25 | $20.93480 | $523.37 |
50 | $19.06420 | $953.21 |
100 | $17.51410 | $1,751.41 |
300 | $15.63593 | $4,690.78 |
500 | $14.96652 | $7,483.26 |
1,000 | $14.22704 | $14,227.04 |
5,000 | $13.07802 | $65,390.10 |