
28682.4 | |
|---|---|
DigiKey Part Number | 2080-28682.4-ND |
Manufacturer | |
Manufacturer Product Number | 28682.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.244" ~ 0.260" (6.20mm ~ 6.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 2 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.244" ~ 0.260" (6.20mm ~ 6.60mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 5 | $30.96200 | $154.81 |
| 10 | $29.07900 | $290.79 |
| 30 | $26.50600 | $795.18 |
| 50 | $25.45380 | $1,272.69 |
| 100 | $24.16050 | $2,416.05 |
| 250 | $22.65584 | $5,663.96 |
| 500 | $21.65460 | $10,827.30 |
| 1,000 | $20.75731 | $20,757.31 |


