
2868.0 | |
|---|---|
DigiKey Part Number | 2080-2868.0-ND |
Manufacturer | |
Manufacturer Product Number | 2868.0 |
Description | H 0,75/16-D GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.87160 | $21.79 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.78840 | $78.84 |
| 250 | $0.73896 | $184.74 |
| 500 | $0.70360 | $351.80 |
| 1,000 | $0.66997 | $669.97 |
| 2,500 | $0.62792 | $1,569.80 |


