28650.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28650.6
KDS Click- KES

28650.6

DigiKey Part Number
2080-28650.6-ND
Manufacturer
Manufacturer Product Number
28650.6
Description
GROMMET ENTRY PLATE PA66 GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Up to 13 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$255.20000$255.20
10$216.89400$2,168.94
30$200.71500$6,021.45
50$193.61200$9,680.60
100$184.37800$18,437.80
250$172.84812$43,212.03
Manufacturers Standard Package