Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2850.0 | |
|---|---|
DigiKey Part Number | 2080-2850.0-ND |
Manufacturer | |
Manufacturer Product Number | 2850.0 |
Description | H 4,0/26-D GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 12 AWG (4.00mm²) |
Packaging Bag | Length - Overall 26.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181040 | American Electrical Inc. | 5,471 | 288-1029-ND | $2.38000 | Parametric Equivalent |
| 216-287 | WAGO Corporation | 3,454 | 2946-216-287-ND | $3.95000 | Parametric Equivalent |
| 3200593 | Phoenix Contact | 0 | 277-2198-ND | $3.37000 | Parametric Equivalent |
| 9019210000 | Weidmüller | 13,550 | 281-5101-ND | $0.99000 | Parametric Equivalent |
| FID1218 | Altech Corporation | 0 | 1920-FID1218-ND | $89.03880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.71300 | $27.13 |
| 25 | $2.54200 | $63.55 |
| 50 | $2.42040 | $121.02 |
| 100 | $2.30530 | $230.53 |
| 250 | $2.16060 | $540.15 |
| 500 | $2.05718 | $1,028.59 |
| 1,000 | $1.95894 | $1,958.94 |
| 2,500 | $1.83622 | $4,590.55 |







