Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2844.0 | |
|---|---|
DigiKey Part Number | 2080-2844.0-ND |
Manufacturer | |
Manufacturer Product Number | 2844.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181015 | American Electrical Inc. | 3,947 | 288-1022-ND | $1.40000 | Parametric Equivalent |
| 216-284 | WAGO Corporation | 167 | 2946-216-284-ND | $3.95000 | Parametric Equivalent |
| 2844.0 | Altech Corporation | 0 | 2844.0-ND | $1.31544 | Parametric Equivalent |
| 3200056 | Phoenix Contact | 2,851 | 277-2192-ND | $3.95000 | Parametric Equivalent |
| 9019150000 | Weidmüller | 0 | 281-6132-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98510 | $492.55 |







