
28139.6 | |
---|---|
DigiKey Part Number | 2080-28139.6-ND |
Manufacturer | |
Manufacturer Product Number | 28139.6 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Butt Cut PVC Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | TTPCard | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.063" (27.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $3.37401 | $2,361.81 |