
2750.2 | |
|---|---|
DigiKey Part Number | 2080-2750.2-ND |
Manufacturer | |
Manufacturer Product Number | 2750.2 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | FNAB, KBL, PTK, RK and VMAB Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14.85140 | $742.57 |


