
98032.6 | |
|---|---|
DigiKey Part Number | 2080-98032.6-ND |
Manufacturer | |
Manufacturer Product Number | 98032.6 |
Description | CABLE GLAND 16-24.89MM M50 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Category | Thread Size M50x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.590" (14.99mm) |
Packaging Box | Panel Hole Size 1.969" (50.0mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.980" (24.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $264.57600 | $2,645.76 |

