Image for 23415.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23415.1

DigiKey Part Number
2080-23415.1-ND
Manufacturer
Manufacturer Product Number
23415.1
Description
CABLE GLND 12.95-18.03MM 3/4"NPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.590" (14.99mm)
Manufacturer
Conta-Clip, Inc.
Panel Hole Size
1.059" (26.9mm)
Packaging
Bag
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Strain Relief
Type
Cable Gland
Color
Black
Outside Cable Diameter (Min)
0.510" (12.95mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.710" (18.03mm)
Base Product Number
Thread Size
3/4" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$36.83240$920.81
Manufacturers Standard Package