
23327.6 | |
|---|---|
DigiKey Part Number | 2080-23327.6-ND |
Manufacturer | |
Manufacturer Product Number | 23327.6 |
Description | CABLE GLAND MULT 5.08MM PG29 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 1.480" (37.6mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Base Product Number |
Thread Size PG29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $114.11120 | $2,852.78 |

