
23315.6 | |
---|---|
DigiKey Part Number | 2080-23315.6-ND |
Manufacturer | |
Manufacturer Product Number | 23315.6 |
Description | CABLE GLAND PG16 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG16 | |
Thread Length | 0.260" (6.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.910" (23.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $43.62960 | $2,181.48 |