
23312.6 | |
---|---|
DigiKey Part Number | 2080-23312.6-ND |
Manufacturer | |
Manufacturer Product Number | 23312.6 |
Description | CABLE GLAND MULT 6.1MM PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated PG13.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Multiple Openings | |
Outside Cable Diameter (Min) | 0.240" (6.10mm) | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG13.5 | |
Thread Length | 0.260" (6.60mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.830" (21.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $36.91060 | $1,845.53 |