



2268.2 | |
---|---|
DigiKey Part Number | 2080-2268.2-ND |
Manufacturer | |
Manufacturer Product Number | 2268.2 |
Description | 5MM,FEEDTHRU(3)LVLTB;Q VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.04000 | $58.04 |
10 | $49.30100 | $493.01 |
25 | $46.21440 | $1,155.36 |
50 | $44.00820 | $2,200.41 |
100 | $41.90660 | $4,190.66 |
250 | $39.28376 | $9,820.94 |
500 | $37.40966 | $18,704.83 |
1,000 | $35.62571 | $35,625.71 |