
22723.2 | |
---|---|
DigiKey Part Number | 2080-22723.2-ND |
Manufacturer | |
Manufacturer Product Number | 22723.2 |
Description | CABLE GLAND 9.91-13.97MM PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA), Nylon PG13.5 Light Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.390" (9.91mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $31.42180 | $1,571.09 |