
22012.2 | |
---|---|
DigiKey Part Number | 2080-22012.2-ND |
Manufacturer | |
Manufacturer Product Number | 22012.2 |
Description | CABLE GLAND 3.05-7.11MM PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.120" (3.05mm) | |
Outside Cable Diameter (Max) | 0.280" (7.11mm) | |
Thread Size | PG11 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.752" (19.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.00760 | $1,000.76 |