
2063.0 | |
---|---|
DigiKey Part Number | 2080-2063.0-ND |
Manufacturer | |
Manufacturer Product Number | 2063.0 |
Description | CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Round Pins | |
For Use With/Related Products | FNAB, RK and VMAB Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $41.53000 | $415.30 |