17436.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17436.4
Conta-Clip SDK Feed-through Terminals

17436.4

DigiKey Part Number
2080-17436.4-ND
Manufacturer
Manufacturer Product Number
17436.4
Description
GASKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Seal For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Seal
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.88000$18.80
25$1.76040$44.01
50$1.67660$83.83
100$1.59700$159.70
300$1.47770$443.31
500$1.42526$712.63
1,000$1.35711$1,357.11
2,500$1.27211$3,180.28
Manufacturers Standard Package