


17432.6 | |
---|---|
DigiKey Part Number | 2080-17432.6-ND |
Manufacturer | |
Manufacturer Product Number | 17432.6 |
Description | FLANGE PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Panel Type For SRK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Panel Type | |
Number of Positions | - | |
For Use With/Related Products | SRK Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $5.98580 | $299.29 |